Available Replacements
Alternative Packaging
MCP6541RT-E/OT MCP6541RT-E/OT Microchip Technology
MCP6541RT-E/OT

Microchip Technology

In Stock: 3,500

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6541RT-I/OT

Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 5-lead SOT-23 - -40°C to +85°C
Search Keywords: MCP6541RTIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP6541RT-I/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Manufacturer Type: General Purpose Comparator
Family: MCP6541
Maximum Dual Supply Voltage: N/R
Maximum Propagation Delay Time: 8000 ns
Maximum Operating Supply Voltage: 5.5 V
Maximum Input Bias Current: 0.000001(Typ)@5.5V uA
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Maximum Input Offset Voltage: 7@5.5V mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6541RT-I/OT RoHS compliant?
Yes, MCP6541RT-I/OT is RoHS compliant.
What is the lead time for MCP6541RT-I/OT?
The standard lead time for MCP6541RT-I/OT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
20 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2877
3,000
$0.2727
6,000
$0.2658
9,000
$0.2652
12,000
$0.2593
15,000
$0.2586
27,000
$0.2561
51,000 +
$0.2530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!