Image is representational - see mfr. specs

Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin DFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Search Keywords: MCP652EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP652-E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    3 x 3 x 0.88 mm
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Family:
    MCP652
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    0.2@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks can ship 7/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
120
$1.85
360
$1.80
600
$1.79
1,080
$1.76
2,520
$1.75
5,040
$1.74
7,560
$1.73
10,080 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!