Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP651ST-E/OT

Op Amp Single GP R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Single GP R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP651STEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP651ST-E/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP651
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Input Bias Current:
    0.005@5.5V@125C uA
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    0.2@5.5V mV
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP651ST-E/OT RoHS compliant?
Yes, MCP651ST-E/OT is RoHS compliant.
What is the lead time for MCP651ST-E/OT?
The standard lead time for MCP651ST-E/OT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
27,000 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
8 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$4.00
500
$3.99
750
$3.98
1,500
$2.11
2,250
$1.48
3,000 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!