- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6494-E/ST
Microchip Technology
MCP6494-E/ST
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6494-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Dual Supply Voltage:N/R
-
Family:MCP6494
-
Dimension:5 x 4.4 x 1 mm