- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6479-E/ST
MCP6479-E/ST
Microchip Technology
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP6479EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6479-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:5 x 4.4 x 19562mmmm
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Offset Current:N/A
-
Family:MCP6479
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Voltage:1.6@5.5V mV
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
960
Can Ship immediately
Manufacturer Stock:
36,288
can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
96
$0.2993
576
$0.2870
1,056
$0.2851
2,592
$0.2799
5,088
$0.2766
7,584
$0.2759
10,080
$0.2735
15,072 +
$0.2728
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT