- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6477T-E/MS
MCP6477T-E/MS
Microchip Technology
3 MHz Operational Amplifier With EMI Filtering
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
3 MHz Operational Amplifier With EMI Filtering
Search Keywords: MCP6477TEMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6477T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:mm9562mm
-
Manufacturer Type:General Purpose Amplifier9564
-
Family:MCP6477
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:1.6@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Offset Current:N/A
-
Maximum Input Bias Current:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
105,000
can ship
MOQ for out of Stock Qty:
625
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
625
$0.4000
1,250
$0.3000
1,875
$0.2800
2,500 +
$0.2744
Click for Quote
Log in
to unlock special pricing