Available Replacements
Alternative Packaging
MCP6477T-E/MS
MCP6477T-E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

3 MHz Operational Amplifier With EMI Filtering

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
3 MHz Operational Amplifier With EMI Filtering
Search Keywords: MCP6477EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6477-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Offset Voltage:
    1.6@5.5V mV
  • Family:
    MCP6477
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Dimension:
    mm9562mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    N/A
  • Maximum Input Bias Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
3,650 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2985
500
$0.2857
1,000
$0.2740
2,500
$0.2703
5,000
$0.2564
7,500
$0.2532
10,000
$0.2525
25,000 +
$0.2469
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!