Available Replacements
Alternative Packaging
MCP6474T-E/ST
MCP6474T-E/ST

Microchip Technology

На складе: 0

Минимальный заказ: 625

VIEW PRODUCT
Image is representational - see mfr. specs

OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TUBE Упаковка
Certificate of Compliance Guarantee
Описание +
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube
Search Keywords: MCP6474EST
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Microchip Technology
  • Артикул / №:
    MCP6474-E/ST
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Dual Supply Voltage:
    N/R
  • Dimension:
    5 x 4.4 x 1 mm
  • Family:
    MCP6474
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Manufacturer Stock:
480 Можно отправить
Minimum Order Quantity:
96
многократный:
96
6 Weeks Можно отправить 16/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
96
$1.37
192
$1.32
576
$1.25
1 056
$1.19
2 592
$1.18
5 088
$1.17
7 584
$1.16
10 080 +
$1.15
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!