- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6472-E/MS
MCP6472-E/MS
Microchip Technology
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Search Keywords: MCP6472EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6472-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.859562mmmm
-
Family:MCP6472
-
Maximum Input Offset Voltage:1.5@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Manufacturer Type:Low Input Bias Current Amplifier9564
-
Maximum Input Offset Current:0.0000001(Typ)@5.5V uA
-
Maximum Input Bias Current:0.00035@5.5V@125C uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.771
300
$0.740
500
$0.730
1,000
$0.701
2,500
$0.667
5,000
$0.665
7,500
$0.663
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing