help desk software
Image is representational - see mfr. specs

Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin MSOP Tube
Search Keywords: MCP6442EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6442-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP6442
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@6V uA
  • Maximum Input Offset Voltage:
    4.5@6V mV
  • Dimension:
    3 x 3 x 0.85 mm
  • Maximum Input Bias Current:
    N/A
  • Maximum Operating Supply Voltage:
    6 V
  • Manufacturer Type:
    Nanopower Amplifier
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500 can ship
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.943
300
$0.904
500
$0.891
1,000
$0.857
2,500
$0.815
5,000 +
$0.803
Click for Quote
Log in to unlock special pricing