- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6422-E/MS
MCP6422-E/MS
Microchip Technology
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual GP R-R I/O 5.5V Automotive Medical 8-Pin MSOP Tube
Search Keywords: MCP6422EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6422-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Bias Current:0.00005@5.5V uA
-
Maximum Input Offset Voltage:1@5.5V mV
-
Manufacturer Type:General Purpose Amplifier
-
Family:MCP6422
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.575
300
$0.551
1,000
$0.547
2,500
$0.531
5,000
$0.530
7,500
$0.525
10,000
$0.524
15,000 +
$0.522
Click for Quote
Log in
to unlock special pricing