- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6411T-E/OT
Microchip Technology
MCP6411T-E/OT
Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6411T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Offset Voltage:1@5.5V mV
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Family:MCP6411
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:N/A
-
Dimension:2.9 x 1.6 x 1.39562mm(Max)mm
-
Manufacturer Type:General Purpose Amplifier9564