Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6411T-E/LTY

Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R
Search Keywords: MCP6411TELTY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6411T-E/LTY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Input Offset Voltage:
    1@5.5V mV
  • Maximum Input Bias Current:
    N/A
  • Family:
    MCP6411
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    2 x 1.25 x 19562mm(Max)mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Maximum Dual Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6411T-E/LTY RoHS compliant?
Yes, MCP6411T-E/LTY is RoHS compliant.
What is the lead time for MCP6411T-E/LTY?
The standard lead time for MCP6411T-E/LTY is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
15,000 can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
6 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.6416
750
$0.6400
1,500
$0.4800
2,250
$0.4480
3,000 +
$0.4390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!