Available Replacements
Alternative Packaging
MCP6404-E/SL
MCP6404-E/SL

Microchip Technology

In Stock: 969

Minimum Order: 57

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6404T-E/SL

Op Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N T/R
Search Keywords: MCP6404TESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6404T-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2600
  • Dimension:
    8.65 x 3.9 x 1.259562mm(Min)mm
  • Maximum Input Bias Current:
    0.0001@6V uA
  • Family:
    MCP6404
  • Maximum Input Offset Current:
    0.000001(Typ)@6V uA
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Maximum Input Offset Voltage:
    4.5@6V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Operating Supply Voltage:
    6 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6404T-E/SL RoHS compliant?
Yes, MCP6404T-E/SL is RoHS compliant.
What is the lead time for MCP6404T-E/SL?
The standard lead time for MCP6404T-E/SL is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
5 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
650
$1.092
1,300
$0.672
1,950
$0.532
2,600 +
$0.521
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!