Image is representational - see mfr. specs

Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP6404EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6404-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Input Bias Current:
    0.0001@6V uA
  • Maximum Input Offset Current:
    0.000001(Typ)@6V uA
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Voltage:
    4.5@6V mV
  • Maximum Operating Supply Voltage:
    6 V
  • Dimension:
    5 x 4.4 x 1 mm
  • Family:
    MCP6404
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 864
Can Ship immediately
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$0.5027
288
$0.4821
576
$0.4809
1,056
$0.4790
2,592
$0.4647
5,088
$0.4635
7,584
$0.4594
10,080 +
$0.4583
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
2,500
Minimum Order:
500

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!