- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6402T-E/MNY
Microchip Technology
MCP6402T-E/MNY
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin TDFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin TDFN EP T/R
Search Keywords: MCP6402TEMNY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6402T-E/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:2 x 3 x 0.73 mm
Product Guides
+
Frequently Asked Questions
Is MCP6402T-E/MNY RoHS compliant?
Yes, MCP6402T-E/MNY is RoHS compliant.
What is the lead time for MCP6402T-E/MNY?
The standard lead time for MCP6402T-E/MNY is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
Minimum Order Quantity:
500
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$0.3788
1,000
$0.3764
3,300
$0.3651
6,600
$0.3642
9,900
$0.3610
13,200
$0.3601
16,500
$0.3590
26,400 +
$0.3581
Click for Quote
Log in
to unlock special pricing