Available Replacements
Alternative Packaging
MCP6402T-H/SN
MCP6402T-H/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6402-H/SN

Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N Tube
Search Keywords: MCP6402HSN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6402-H/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Input Bias Current:
    0.0001@6V uA
  • Maximum Operating Supply Voltage:
    6 V
  • Family:
    MCP6402
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Offset Current:
    0.000001(Typ)@6V uA
  • Maximum Input Offset Voltage:
    4.5@6V mV
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Dual Supply Voltage:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6402-H/SN RoHS compliant?
Yes, MCP6402-H/SN is RoHS compliant.
What is the lead time for MCP6402-H/SN?
The standard lead time for MCP6402-H/SN is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5821
300
$0.5342
1,000
$0.5270
2,500
$0.5000
5,000
$0.4937
7,500
$0.4815
10,000
$0.4803
15,000 +
$0.4756
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!