Available Replacements
Alternative Packaging
MCP6401T-H/OT
MCP6401T-H/OT

Microchip Technology

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6401T-E/OT

Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP6401TEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6401T-E/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Input Offset Voltage:
    4.5@6V mV
  • Maximum Input Offset Current:
    0.000001(Typ)@6V uA
  • Family:
    MCP6401
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Input Bias Current:
    0.0001@6V uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6401T-E/OT RoHS compliant?
Yes, MCP6401T-E/OT is RoHS compliant.
What is the lead time for MCP6401T-E/OT?
The standard lead time for MCP6401T-E/OT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
46,193 can ship
Minimum Order Quantity:
1000
5 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3383
3,000
$0.3317
6,000
$0.3309
9,000
$0.3300
12,000
$0.3292
15,000
$0.3284
27,000
$0.3276
51,000 +
$0.3268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!