- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP635-E/UN
MCP635-E/UN
Microchip Technology
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 10-Pin MSOP Tube
Search Keywords: MCP635EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP635-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Operating Supply Voltage:5.5 V
-
Dimension:3 x 3 x 0.859562mmmm
-
Manufacturer Type:High Gain Amplifier9564
-
Maximum Input Offset Current:0.000002@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:8@5.5V mV
-
Maximum Input Bias Current:0.000004@5.5V uA
-
Family:MCP635
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.210
100
$1.100
300
$1.055
500
$1.041
1,000
$0.987
2,500
$0.951
5,000
$0.948
7,500
$0.939
10,000 +
$0.937
Click for Quote
Log in
to unlock special pricing
Alternative Packaging