- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP632-E/SN
MCP632-E/SN
Microchip Technology
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords: MCP632ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP632-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Offset Current:0.000002@5.5V uA
-
Manufacturer Type:High Gain Amplifier
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Input Offset Voltage:8@5.5V mV
-
Family:MCP632
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.000004@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.1319
100
$1.0290
300
$0.9860
500
$0.9730
1,000
$0.9350
2,500
$0.8890
5,000
$0.8870
7,500
$0.8780
10,000 +
$0.8760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging