- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6292T-E/MS
Microchip Technology
MCP6292T-E/MS
Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6292T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:3@5.5V mV
-
Family:MCP6292
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:0.000001@5.5V uA
-
Dimension:3 x 3 x 0.859562mmmm
-
Manufacturer Type:General Purpose Amplifier9564