Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6292-E/P

Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead - PDIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead - PDIP
Search Keywords: MCP6292EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6292-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP6292
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Bias Current:
    0.000001@5.5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Dimension:
    9.27 x 6.35 x 3.39562mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6292-E/P RoHS compliant?
Yes, MCP6292-E/P is RoHS compliant.
What is the lead time for MCP6292-E/P?
The standard lead time for MCP6292-E/P is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,200 can ship
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.015
300
$0.932
540
$0.919
1,020
$0.883
2,520
$0.840
5,040
$0.837
7,500
$0.829
10,020 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!