- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6286T-E/OT
MCP6286T-E/OT
Microchip Technology
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP6286TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6286T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manufacturer Type:Low Noise Amplifier
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Input Offset Voltage:1.5@5.5V mV
-
Maximum Input Bias Current:0.003@5.5V@125C uA
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MCP6286
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.4247
1,000
$0.4220
3,000
$0.4093
6,000
$0.4083
9,000
$0.4047
12,000
$0.4037
15,000
$0.4025
27,000 +
$0.4015
Click for Quote
Log in
to unlock special pricing