- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6284-E/SL
MCP6284-E/SL
Microchip Technology
Quad Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 14-lead SOIC - -40°C to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quad Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 14-lead SOIC - -40°C to 125°C
Search Keywords: MCP6284ESL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6284-E/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Dimension:8.65 x 3.9 x 1.25(Min) mm
-
Maximum Input Bias Current:N/A
-
Manufacturer Type:General Purpose Amplifier
-
Family:MCP6284
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Input Offset Voltage:3@5.5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
57
Order Increment:
57
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1.573
57
$1.430
285
$1.350
513
$1.300
1,026
$1.230
2,508
$1.220
5,016
$1.210
7,524
$1.200
10,032 +
$1.190
Click for Quote
Log in
to unlock special pricing
Alternative Packaging