Image is representational - see mfr. specs

Quad Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 14-lead PDIP - -40°C to 125°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Quad Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 14-lead PDIP - -40°C to 125°C
Search Keywords: MCP6284EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6284-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Family:
    MCP6284
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Dimension:
    19.05 x 6.35 x 3.3 mm
  • Maximum Input Bias Current:
    N/A
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.771
30
$1.610
120
$1.480
270
$1.420
510
$1.400
1,020
$1.330
2,520
$1.320
5,010
$1.310
7,500 +
$1.300
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!