Image is representational - see mfr. specs

Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 6-lead SOT-23 - -40°C to 125°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 6-lead SOT-23 - -40°C to 125°C - Tape&Reel
Search Keywords: MCP6283TECH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6283T-E/CH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    N/A
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Manufacturer Type:
    General Purpose Amplifier
  • Family:
    MCP6283
  • Dimension:
    2.9 x 1.6 x 1.15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
750
19 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0010
750
$0.9100
1,500
$0.5600
2,250
$0.4433
3,000 +
$0.4345
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!