- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6283-E/P
MCP6283-E/P
Microchip Technology
Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C
Search Keywords: MCP6283EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6283-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Family:MCP6283
-
Maximum Input Offset Voltage:3@5.5V mV
-
Manufacturer Type:General Purpose Amplifier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.7711
60
$0.7010
300
$0.6440
540
$0.6350
1,020
$0.6340
2,520
$0.5950
5,040
$0.5930
7,500
$0.5800
10,020 +
$0.5790
Click for Quote
Log in
to unlock special pricing