Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6281-E/P

Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead PDIP - -40°C to 125°C
Search Keywords: MCP6281EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6281-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Manufacturer Type:
    General Purpose Amplifier
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6281
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Maximum Input Bias Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6281-E/P RoHS compliant?
Yes, MCP6281-E/P is RoHS compliant.
What is the lead time for MCP6281-E/P?
The standard lead time for MCP6281-E/P is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Manufacturer Stock:
24,840 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$0.687
300
$0.630
540
$0.629
1,020
$0.622
2,520
$0.582
5,040
$0.581
7,500
$0.568
10,020 +
$0.566
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!