Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6272-E/P

Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin PDIP Tube
Search Keywords: MCP6272EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6272-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Family:
    MCP6272
  • Maximum Input Bias Current:
    0.000001@5.5V uA
  • Maximum Input Offset Voltage:
    3@5.5V mV
  • Dimension:
    9.27 x 6.35 x 3.3 mm
  • Manufacturer Type:
    General Purpose Amplifier
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6272-E/P RoHS compliant?
Yes, MCP6272-E/P is RoHS compliant.
What is the lead time for MCP6272-E/P?
The standard lead time for MCP6272-E/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,140 can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
60
$0.806
300
$0.740
540
$0.730
1,020
$0.701
2,520
$0.667
5,040
$0.665
7,500
$0.663
10,020 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!