- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6244-E/P
MCP6244-E/P
Microchip Technology
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Search Keywords: MCP6244EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6244-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Dual Supply Voltage:N/R
-
Dimension:19.05 x 6.35 x 3.39562mmmm
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Family:MCP6244
-
Maximum Input Offset Voltage:5@5.5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,870
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$0.657
270
$0.603
510
$0.601
1,020
$0.595
2,520
$0.557
5,010
$0.556
7,500
$0.543
10,020 +
$0.542
Click for Quote
Log in
to unlock special pricing