- Home ›
- All Products›
- MCP6241UT-E/OTVAO
Microchip Technology
MCP6241UT-E/OTVAO
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP6241UTEOTVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6241UT-E/OTVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Typical Input Noise Voltage Density:45@5.5V nV/rtHz
-
Maximum Input Bias Current:N/A
-
Typical Noninverting Input Current Noise Density:0.0006@5.5V pA/rtHz
-
Maximum Operating Supply Voltage:5.5 V
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Number of Channels per Chip:19581
-
Typical Voltage Gain:110 dB
-
Minimum Dual Supply Voltage:N/R
-
Typical Settling Time:N/A
-
Typical Inverting Input Current Noise Density:N/A
-
Technology:CMOS9589
-
Family:MCP6241U
-
Power Supply Type:Single9588
-
Minimum CMRR:60 dB
-
Typical Gain Bandwidth Product:0.55 MHz
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Supply Current:N/A
-
Output Type:CMOS9582
-
Typical Output Current:30(Max) mA
-
Maximum Supply Voltage Range:5.5 to 6 V
-
Typical Slew Rate:0.3@5.5V V/ us
-
Typical Single Supply Voltage:3,5 V
-
Operating Temperature:-40 to 125 °C
-
Maximum Input Offset Voltage:5@5.5V mV
-
Minimum PSRR:83(Typ) dB
-
Supplier_Package:SOT-23
-
Typical Dual Supply Voltage:N/R
-
Pin_Count:5
-
Dimension:2.9 x 1.6 x 1.39562mm(Max)mm
-
Type:General Purpose Amplifier9594
-
Maximum Single Supply Voltage:5.5 V
-
Packaging:Tape and Reel
-
Rail to Rail:Rail9590 to Rail Input/Output9590
-
Supplier Temperature Grade:Extended9592
-
Shut Down Support:No9591
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Frequently Asked Questions
Is MCP6241UT-E/OTVAO RoHS compliant?
Yes, MCP6241UT-E/OTVAO is RoHS compliant.
What is the lead time for MCP6241UT-E/OTVAO?
The standard lead time for MCP6241UT-E/OTVAO is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,974
can ship
5 Weeks
can ship
9/28/26