Available Replacements
Alternative Packaging
MCP6241-E/MS
MCP6241-E/MS

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6241T-E/MS

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP T/R
Search Keywords: MCP6241TEMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6241T-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    3 x 3 x 0.859562mmmm
  • Maximum Input Bias Current:
    N/A
  • Family:
    MCP6241
  • Maximum Input Offset Voltage:
    5@5.5V mV
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6241T-E/MS RoHS compliant?
Yes, MCP6241T-E/MS is RoHS compliant.
What is the lead time for MCP6241T-E/MS?
The standard lead time for MCP6241T-E/MS is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500 can ship
MOQ for out of Stock Qty:
625
5 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$0.4200
1,250
$0.3150
1,875
$0.2940
2,500 +
$0.2881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!