Available Replacements
Alternative Packaging
MCP6241T-E/MS
MCP6241T-E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6241-E/MS

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Search Keywords: MCP6241EMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6241-E/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Dimension:
    3 x 3 x 0.859562mmmm
  • Maximum Input Bias Current:
    N/A
  • Maximum Input Offset Voltage:
    5@5.5V mV
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP6241
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6241-E/MS RoHS compliant?
Yes, MCP6241-E/MS is RoHS compliant.
What is the lead time for MCP6241-E/MS?
The standard lead time for MCP6241-E/MS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57,800 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3134
500
$0.2877
1,000
$0.2870
2,500
$0.2727
5,000
$0.2658
7,500
$0.2652
10,000
$0.2645
15,000 +
$0.2593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!