- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6234T-E/ST
MCP6234T-E/ST
Microchip Technology
Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead TSSOP - Tape&Reel
Search Keywords: MCP6234TEST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6234T-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dual Supply Voltage:N/R
-
Family:MCP6234
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Input Offset Voltage:5@5.5V mV
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Bias Current:N/A
-
Dimension:5 x 4.4 x 19562mmmm
-
Manufacturer Type:General Purpose Amplifier9564
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Manufacturer Stock:
49,020
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.5166
1,000
$0.5132
2,500
$0.4978
5,000
$0.4966
7,500
$0.4922
10,000
$0.4910
15,000
$0.4895
25,000 +
$0.4869
Click for Quote
Log in
to unlock special pricing