- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6232-E/P
MCP6232-E/P
Microchip Technology
Dual Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead PDIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead PDIP
Search Keywords: MCP6232EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6232-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Family:MCP6232
-
Maximum Input Offset Voltage:5@5.5V mV
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.5090
60
$0.4627
300
$0.4429
1,020
$0.4189
2,520
$0.3974
5,040
$0.3924
7,500
$0.3914
10,020
$0.3827
15,000 +
$0.3818
Click for Quote
Log in
to unlock special pricing