- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6231T-E/OT
MCP6231T-E/OT
Microchip Technology
Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel
Search Keywords: MCP6231TEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6231T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Voltage:5@5.5V mV
-
Family:MCP6231
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
1000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.3054
3,000
$0.3024
6,000
$0.3016
9,000
$0.3009
12,000
$0.3001
15,000
$0.2994
27,000
$0.2986
51,000 +
$0.2979
Click for Quote
Log in
to unlock special pricing