- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP622-E/MF
Microchip Technology
MCP622-E/MF
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP622-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Manufacturer Type:Low Offset Voltage Amplifier
-
Maximum Input Offset Current:0.00001(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Dimension:3 x 3 x 0.88 mm
-
Maximum Input Offset Voltage:0.2@5.5V mV
-
Family:MCP622