- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP619-I/P
Microchip Technology
MCP619-I/P
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead PDIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead PDIP
Search Keywords: MCP619IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP619-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Input Offset Current:0.00015(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Maximum Input Offset Voltage:0.15@5.5V mV
-
Maximum Input Bias Current:0.005@5.5V uA
-
Manufacturer Type:Micropower Amplifier
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP619
Product Guides
+
Frequently Asked Questions
Is MCP619-I/P RoHS compliant?
Yes, MCP619-I/P is RoHS compliant.
What is the lead time for MCP619-I/P?
The standard lead time for MCP619-I/P is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,510
can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$1.76
120
$1.62
270
$1.55
510
$1.53
1,020
$1.46
2,520
$1.45
5,010
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing