- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP617-I/P
MCP617-I/P
Microchip Technology
Dual Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead PDIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Dual Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead PDIP
Search Keywords: MCP617IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP617-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Input Offset Current:0.00015(Typ)@5.5V uA
-
Maximum Input Bias Current:0.005@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP617
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:0.15@5.5V mV
-
Manufacturer Type:Micropower Amplifier
-
Dimension:9.27 x 6.35 x 3.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$0.946
300
$0.907
540
$0.901
1,020
$0.879
2,520
$0.864
5,040
$0.862
7,500
$0.859
10,020 +
$0.857
Click for Quote
Log in
to unlock special pricing