- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6142T-I/SN
Microchip Technology
MCP6142T-I/SN
Dual Non-Unity Gain Rail-to-Rail Input/Output Op Amps - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C to +85°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6142T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Input Bias Current:0.0001@5.5V@85C uA
-
Maximum Operating Supply Voltage:5.5 V
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Dual Supply Voltage:N/R
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Family:MCP6142
-
Maximum Input Offset Voltage:3@5.5V mV