- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP609-I/ST
MCP609-I/ST
Microchip Technology
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP609IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP609-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:6 V
-
Dimension:5 x 4.4 x 1 mm
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Voltage:0.25@5.5V mV
-
Manufacturer Type:Micropower Amplifier
-
Family:MCP609
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,376
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
96
Order Increment:
96
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
96
$1.47
192
$1.46
288
$1.41
576
$1.39
1,056
$1.32
2,592
$1.31
5,088
$1.30
7,584 +
$1.29
Click for Quote
Log in
to unlock special pricing