Available Replacements
Alternative Packaging
MCP6074T-E/ST
MCP6074T-E/ST

Microchip Technology

In Stock: 5,040

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP6074-E/ST

Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP6074EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6074-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Maximum Input Offset Voltage:
    0.15@6V mV
  • Maximum Input Bias Current:
    0.0001@6V uA
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6074
  • Dimension:
    5 x 4.4 x 1 mm
  • Manufacturer Type:
    Precision Amplifier
  • Maximum Input Offset Current:
    0.000001(Typ)@6V uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP6074-E/ST RoHS compliant?
Yes, MCP6074-E/ST is RoHS compliant.
What is the lead time for MCP6074-E/ST?
The standard lead time for MCP6074-E/ST is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 864
Can Ship immediately
Manufacturer Stock:
9,485 can ship
Minimum Order Quantity:
96
Order Increment:
96
5 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
96
$1.64
192
$1.63
288
$1.62
576
$1.61
1,056
$1.60
2,592
$1.59
5,088
$1.58
7,584 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!