Image is representational - see mfr. specs

Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
Search Keywords: MCP606TIST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP606T-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Maximum Operating Supply Voltage:
    6 V
  • Maximum Input Bias Current:
    N/A
  • Dimension:
    3 x 4.4 x 19562mmmm
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Manufacturer Type:
    Micropower Amplifier9564
  • Family:
    MCP606
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Voltage:
    0.25@5.5V mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
625
5 Weeks can ship 6/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.5444
625
$1.4040
1,250
$0.8640
1,875
$0.6840
2,500 +
$0.6700
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
100

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!