- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP606T-I/OT
MCP606T-I/OT
Microchip Technology
2.5V to 6.0V - Micropower - CMOS - Single Op Amp - Industrial Temperature - SOT-23 Package
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
2.5V to 6.0V - Micropower - CMOS - Single Op Amp - Industrial Temperature - SOT-23 Package
Search Keywords: MCP606TIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP606T-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP606
-
Maximum Input Bias Current:N/A
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Manufacturer Type:Micropower Amplifier
-
Maximum Input Offset Voltage:0.25@5.5V mV
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:6 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.5166
1,000
$0.5132
3,000
$0.4978
6,000
$0.4922
9,000
$0.4910
12,000
$0.4895
15,000
$0.4883
27,000 +
$0.4869
Click for Quote
Log in
to unlock special pricing