- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP606-I/P
MCP606-I/P
Microchip Technology
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Search Keywords: MCP606IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP606-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Input Offset Voltage:0.25@5.5V mV
-
Maximum Operating Supply Voltage:6 V
-
Dimension:9.27 x 6.35 x 3.3 mm
-
Manufacturer Type:Micropower Amplifier
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP606
-
Maximum Input Bias Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
60
Order Increment:
60
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.9196
60
$0.8360
300
$0.7670
540
$0.7570
1,020
$0.7270
2,520
$0.6910
5,040
$0.6900
7,500
$0.6880
10,020 +
$0.6830
Click for Quote
Log in
to unlock special pricing