- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6064-E/ST
MCP6064-E/ST
Microchip Technology
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
Search Keywords: MCP6064EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6064-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Input Offset Voltage:0.15@3V mV
-
Manufacturer Type:Precision Amplifier9564
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP6064
-
Maximum Input Offset Current:0.000001(Typ)@6V uA
-
Maximum Input Bias Current:0.0001@6V uA
-
Maximum Operating Supply Voltage:6 V
-
Dimension:5 x 4.4 x 19562mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
96
Order Increment:
96
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.848
96
$1.680
192
$1.670
288
$1.620
576
$1.600
1,056
$1.520
2,592
$1.510
5,088
$1.500
7,584 +
$1.490
Click for Quote
Log in
to unlock special pricing
Alternative Packaging