- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP604T-I/SL
MCP604T-I/SL
Microchip Technology
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N T/R
Search Keywords: MCP604TISL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP604T-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2600 -
Dimension:8.65 x 3.9 x 1.25(Min) mm
-
Manufacturer Type:Low Power Amplifier
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Family:MCP604
-
Maximum Input Bias Current:0.00006@5.5V@85C uA
-
Maximum Operating Supply Voltage:6 V
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:2@5.5V mV
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Ships today, if you order in
Manufacturer Stock:
3,803
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.838
500
$0.833
1,000
$0.817
2,600
$0.798
5,200
$0.796
7,800
$0.794
10,400
$0.792
15,600 +
$0.790
Click for Quote
Log in
to unlock special pricing