Available Replacements
Alternative Packaging
MCP604-E/P
MCP604-E/P

Microchip Technology

In Stock: 0

Minimum Order: 30

VIEW PRODUCT
Image is representational - see mfr. specs

Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin PDIP Tube
Search Keywords: MCP604IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP604-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Maximum Input Offset Current:
    0.000001(Typ)@5.5V uA
  • Family:
    MCP604
  • Maximum Input Bias Current:
    0.00006@5.5V@85C uA
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Voltage:
    2@5.5V mV
  • Manufacturer Type:
    Low Power Amplifier
  • Maximum Operating Supply Voltage:
    6 V
  • Dimension:
    19.05 x 6.35 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Manufacturer Stock:
12 can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.194
120
$1.143
270
$1.096
510
$1.081
1,020
$1.026
2,520
$0.988
5,010
$0.985
7,500 +
$0.976
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!