- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6044T-I/ST
MCP6044T-I/ST
Microchip Technology
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead TSSOP - Tape&Reel
Search Keywords: MCP6044TIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6044T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:6 V
-
Maximum Input Bias Current:N/A
-
Family:MCP6044
-
Maximum Input Offset Voltage:3@5.5V mV
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:General Purpose Amplifier9564
-
Dimension:5 x 4.4 x 19562mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
625
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$3.773
625
$3.430
1,250
$1.820
1,875
$1.280
2,500 +
$1.250
Click for Quote
Log in
to unlock special pricing
Alternative Packaging