- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6044-I/ST
MCP6044-I/ST
Microchip Technology
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead TSSOP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Quad Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 85°C - 14-lead TSSOP
Search Keywords: MCP6044IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6044-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:3@5.5V mV
-
Dimension:5 x 4.4 x 1 mm
-
Maximum Operating Supply Voltage:6 V
-
Manufacturer Type:General Purpose Amplifier
-
Family:MCP6044
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,824
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
96
Order Increment:
96
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
96
$1.18
192
$1.16
576
$1.13
1,056
$1.10
2,592
$1.09
5,088
$1.08
7,584
$1.07
10,080 +
$1.06
Click for Quote
Log in
to unlock special pricing